Molex 1727040004 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1727040004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.