Molex 1727040005 technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | PBT/POLYAMIDE |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 1727040005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.