Molex 1727040144 technical specifications.
| Contact Type | Power |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1727040144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.