Molex 1727040197 technical specifications.
| Angular Function | 180° |
| Shell Size | 4 |
| Body Plating | Nickel |
| Body Material | Polycarbonate/Acrylonitrile Butadiene Styrene |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1727040197 to view detailed technical specifications.
No datasheet is available for this part.