Molex 1731120217 technical specifications.
| Contact Type | Machined |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Max Current Rating | 7.5/ContactA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1731120217 to view detailed technical specifications.
No datasheet is available for this part.