Molex 18-12-1221 (Mouser Reel) technical specifications.
| Package/Case | 125 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female |
| Current Rating | 5A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 2047 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 18-12-1221 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.