Molex 18-12-1601 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 6.35mm |
| Gender | Female |
| Height | 5.71mm |
| Length | 22.05mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1901 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 18-12-1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.