Female power terminal for cable mounting, featuring a straight, unshielded orientation. Constructed with brass and copper contacts, tin plated for enhanced conductivity and corrosion resistance. Designed for crimp termination of wire gauges from 14AWG to 10AWG. This low halogen, lead-free, and RoHS compliant component is supplied in bulk packaging of 500 units.
Molex 18-12-1602 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 6.35mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 5.71mm |
| Lead Free | Lead Free |
| Length | 22.05mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HCS-125 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 18-12-1602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.