Male signal terminal for crimp termination of 16-18 AWG wire. Features brass contact material with tin plating, a straight orientation, and a bulk packaging of 125 units. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Molex 18-12-2222 technical specifications.
| Package/Case | 125 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.33mm |
| Gender | Male |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 22.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HCS-125, 2046 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 18-12-2222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.