This cable mount power contact features a brass contact material with a tin plating, suitable for power applications. It has a depth of 5.33mm and a length of 22.05mm. The contact is designed for male connections and can operate between -40°C and 105°C. The contact is packaged in a bag and is unshielded, with a crimp termination.
Molex 18-12-2222-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.33mm |
| Gender | Male |
| Height | 4.83mm |
| Length | 22.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 18-12-2222-C to view detailed technical specifications.
No datasheet is available for this part.