Molex 18-12-2602-C technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 6.35mm |
| Height | 5.71mm |
| Length | 22.05mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 18-12-2602-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.