Molex 18-161-L technical specifications.
| Mount | Cable |
| Number of Contacts | 18 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 11.13mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 18-161-L to view detailed technical specifications.
No datasheet is available for this part.