Molex 18-164 technical specifications.
| Max Current Rating | 15A |
| Max Operating Temperature | 148°C |
| Min Operating Temperature | -48°C |
| Mount | Panel |
| Number of Circuits | 18 |
| Number of Contacts | 36 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 18-164 to view detailed technical specifications.
No datasheet is available for this part.