Molex 180080-0000 technical specifications.
| Package/Case | Module |
| Diameter | 77mm |
| ELV | Compliant |
| Height | 15mm |
| Outside Diameter | 77mm |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Helieon, Bridgelux |
| RoHS | Compliant |
Download the complete datasheet for Molex 180080-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.