Molex 180081-2220 technical specifications.
| Package Height (mm) | 29.2 |
| Package Diameter (mm) | 80 |
| Category | LED Downlight |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Luminous Flux | 710lm |
| Rated Voltage | 12.3V |
| Number of LEDs | 1 |
| Viewing Angle | 50° |
| Color Temperature | 3000K |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 9405408440 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 180081-2220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.