Molex 1803300003 technical specifications.
| Diameter | 40mm |
| ELV | Compliant |
| Height | 5.7mm |
| Length | 5.7mm |
| Outside Diameter | 50mm |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Round |
| Termination | Screw |
| Weight | 0.310799oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 1803300003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.