
The 180390-0002 component from Molex is a general optoelectronic component with a diameter of 30mm and a height of 4.1mm. It is packaged in a tray with 480 components per package and is compliant with ELV and RoHS regulations. The component is lead free and has a weight of 0.115769 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 180390-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 30mm |
| ELV | Compliant |
| Height | 4.1mm |
| Lead Free | Lead Free |
| Length | 36.2mm |
| Package Quantity | 480 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.115769oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 180390-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
