Molex 180412-0001 technical specifications.
| Height | 3.87mm |
| Length | 25mm |
| Package Quantity | 700 |
| Packaging | Tray |
| Width | 32.45mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 180412-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.