Molex 180416-0001 technical specifications.
| Contact Plating | Gold |
| Height | 3.87mm |
| Length | 19mm |
| Package Quantity | 960 |
| Packaging | Tray |
| Weight | 0.034886oz |
| Width | 21.78mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 180416-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.