Molex 180560-0001 technical specifications.
| Package/Case | 0001 |
| Contact Plating | Gold |
| Diameter | 15.4mm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Package Quantity | 600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 180560-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.