Molex 180580-0001 technical specifications.
| Package/Case | 0001 |
| Height | 4.1mm |
| Length | 40.1mm |
| Package Quantity | 400 |
| Packaging | Tray |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 180580-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.