Molex 180580-0004 technical specifications.
| Mount | Holder |
| Number of LEDs | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 180580-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.