Molex 180580-0005 technical specifications.
| Depth | 900um |
| Height | 4.1mm |
| Mount | Holder |
| Number of LEDs | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 8.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 180580-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.