Molex 180720-0001 technical specifications.
| Package/Case | 0001 |
| Contact Plating | Gold |
| Diameter | 22.85mm |
| Height | 4.5mm |
| Length | 44mm |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 180720-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.