
Molex 180810-0001 technical specifications.
| Package/Case | 0001 |
| Contact Plating | Gold |
| Diameter | 50mm |
| Height | 6.65mm |
| Number of LEDs | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 180810-0001 to view detailed technical specifications.
No datasheet is available for this part.