Molex 180970013 technical specifications.
| Type | Fiber Wall |
| Product Length | 184.6mm |
| Product Depth | 145.6mm |
| Height | 39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 180970013 to view detailed technical specifications.
No datasheet is available for this part.