Molex 18197-0138 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 18197-0138 to view detailed technical specifications.
No datasheet is available for this part.