Molex 1854TL technical specifications.
| Contact Plating | Tin |
| Current Rating | 5A |
| Height | 2.22mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1854TL to view detailed technical specifications.
No datasheet is available for this part.