Molex 19-09-1016 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.71mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.