
Rectangular power connector featuring 2 contacts and 2 positions in a single row. Designed for crimp termination, this receptacle offers a 12A current rating and 600V operating voltage. Constructed with Nylon/Polyamide body material, it operates within a temperature range of -40°C to 105°C and boasts UL, CSA, and TUV approvals. The connector is RoHS compliant and suitable for free-hanging, cable mounting applications.
Molex 19-09-1026 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 320um |
| Housing Color | Natural |
| Length | 14.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Weight | 0.076968oz |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.