
Rectangular power connector featuring a straight, female receptacle with two male or female crimp contacts. Rated for 12A current and 600V operating supply voltage, this connector operates between -40°C and 105°C. It is UL, CSA, and TUV approved, with a UL94 V-2 flammability rating and low halogen content. Designed for free hanging or cable mounting, it offers a 6.7mm pitch and a natural housing color.
Molex 19-09-1029 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Depth | 29.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
