3-position, single-row, straight pin and socket connector with a 6.3mm pitch. Features a natural colored, female housing with a 12A current rating and a maximum operating temperature of 105°C. This free-hanging, cable or panel mount connector utilizes crimp termination and is UL94 V-2 flammability rated. It operates within a temperature range of -40°C to 105°C and supports up to 600V AC or 600.6kV DC.
Molex 19-09-1032 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Depth | 28.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1991 |
| Termination | Crimp |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.