Molex 19-09-1043 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 9A |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| RoHS Compliant | Yes |
| Series | 1991 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.