4-position, 1-row plug and socket connector housing with a 6.7mm pitch. Features a straight, free-hanging, cable mount orientation and a 9A current rating. Constructed with a natural colored, low halogen housing, it operates within a temperature range of -40°C to 105°C and has a UL94 V-2 flammability rating. This RoHS compliant component supports male or female contact types and crimp termination.
Molex 19-09-1046 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 29.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.