Rectangular power connector featuring 6 contacts and 6 positions, with a 6.7mm pitch and 2 rows. This receptacle offers straight orientation and accepts crimp terminals for both male and female contact types. Rated for 9A current and operating temperatures from -40°C to 105°C, it boasts UL, CSA, and TUV approvals, UL94 V-2 flammability, and RoHS compliance. Designed for panel or cable mounting, this natural colored connector is supplied in bulk packaging.
Molex 19-09-1069 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 29.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
