Molex 19-09-1091 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Flammability Rating | UL94 V-2 |
| Height | 20.1mm |
| Length | 20.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.7mm |
| RoHS Compliant | No |
| Series | 1991 |
| Termination | Crimp |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 19-09-1091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.