Molex 19-09-1129 technical specifications.
| Contact Current Rating | 9A |
| Depth | 29.9mm |
| Gender | Receptacle |
| Height | 0.83inch |
| Length | 27.7mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 6.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Standard 0.093" |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.