Rectangular power connector featuring 15 positions across 3 rows, designed for free-hanging, cable mounting with a straight orientation. This receptacle offers a 9A current rating and accepts crimp terminals for male or female contacts. Constructed with a natural colored housing, it operates within a temperature range of -40°C to 105°C and meets UL94 V-2 flammability standards. The connector is RoHS compliant and low halogen, with dimensions of 34.4mm length, 29.9mm depth, and 830µm height, utilizing a 6.7mm pitch.
Molex 19-09-1159 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 29.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 830um |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 34.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-1159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.