
Single-position, male plug connector with straight orientation, featuring a natural colored housing and male or female contact type. This component supports a 12A current rating and 600V voltage rating, with a Crimp termination method. Operating within a temperature range of -40°C to 105°C, it is UL94 V-2 flammability rated and Low Halogen. Mounting options include free hanging, cable, and surface mount.
Molex 19-09-2019 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Depth | 30.15mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.15mm |
| Housing Color | Natural |
| Length | 8.15mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.71mm |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
