2-position, straight, male plug connector designed for power applications. Features crimp termination and a 6.7mm pitch, supporting a 12A current rating. Constructed with a natural colored, low halogen housing, it operates within a -40°C to 105°C temperature range and meets UL94 V-2 flammability standards. Approved by UL, CSA, and TUV, this connector offers free hanging, panel, or cable mounting options.
Molex 19-09-2029 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 12A |
| Depth | 30.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.2mm |
| Housing Color | Natural |
| Length | 14.9mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.