
3-way, 1-row connector housing with a 6.3mm pitch and positive latching mechanism. Features pre-bent mounting ears for panel mounting and a straight orientation. Designed for female contact types, it supports a 12A current rating and a maximum DC voltage of 600.6kV. Operating temperature range is -40°C to 105°C, with a UL94 V-2 flammability rating and low halogen content.
Molex 19-09-2031 technical specifications.
| Contact Gender | Female |
| Contact Type | Pin, Socket |
| Current Rating | 12A |
| Depth | 27.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 21.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1991 |
| Width | 10.04mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2031 to view detailed technical specifications.
No datasheet is available for this part.
