Rectangular power connector, 3 positions, 1 row, straight orientation, featuring male and female contacts with crimp termination. Rated for 11A current and 600V AC/600.6kV DC, operating between -40°C and 105°C. UL94 V-2 flammability rating, low halogen, lead-free, and RoHS compliant. Panel mount with snap-in capability, available in natural housing color.
Molex 19-09-2038 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 11A |
| Depth | 30.15mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 13.26mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.