
Four-position, single-row plug connector with a 6.7mm pitch, designed for power applications. Features male or female contact types and a 9A current rating. Operates within a -40°C to 105°C temperature range and boasts UL, CSA, and TUV approvals. This straight, crimp-termination connector is panel mountable with a snap-in feature and has a UL94 V-2 flammability rating. Housing is natural colored and low halogen.
Molex 19-09-2048 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 29.9mm |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
