6-way male plug connector with a 6.3mm pitch, featuring 6 female contacts and a straight, free-hanging, cable mount orientation. Rated for 9A current, operating between -40°C and 105°C, with a UL94 V-2 flammability rating. This low halogen, RoHS compliant component utilizes crimp termination and is supplied in bulk packaging.
Molex 19-09-2062 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 27.9mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.248inch |
| Series | 1991 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.