Molex 19-09-2066 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 9A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 586um |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| RoHS Compliant | Yes |
| Series | 3191 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.