6-circuit, straight, panel-mount plug connector for power applications. Features male contacts with a 6.7mm pitch and 2 rows, supporting a current rating of up to 12A and a maximum voltage of 600V AC/600.6kV DC. Constructed with a natural colored housing and a UL94 V-2 flammability rating, operating within a temperature range of -40°C to 105°C. This RoHS compliant component is terminated via crimp and holds UL, CSA, and TUV approvals.
Molex 19-09-2068 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 9A |
| Depth | 30.15mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Length | 21.6mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Primary Type | POWER |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| Width | 30.15mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
