Molex 19-09-2091 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Flammability Rating | UL94 V-2 |
| Mount | Panel, Snap in |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.248inch |
| RoHS Compliant | No |
| Row Spacing | 0.248inch |
| Series | 1991 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 19-09-2091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.