
9-contact, 3-row header connector for cable mounting, featuring a straight orientation and a 6.7mm pitch. This male connector supports pin/socket contacts and offers a polarized locking mechanism. Rated for 8A current and 600V operating voltage, it operates within a temperature range of -40°C to 105°C. The natural colored housing is UL94 V-2 flammability rated, and the component is RoHS compliant.
Molex 19-09-2096 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 8A |
| Depth | 30.2mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
