Molex 19-09-2098-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 19-09-2098-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.