Molex 19-09-2128 technical specifications.
| Current Rating | 9A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 868um |
| Length | 28.2mm |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.